SS-39100-004

Stewart Connector
530-SS-39100-004
SS-39100-004

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug CAT6 8P 8C Unshielded .036-.042 Conductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330
Can Dispatch Immediately
On Order:
1.000
Expected 3/4/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,946 € 9,46 €
0,843 € 21,08 €
0,819 € 81,90 €
0,767 € 191,75 €
0,666 € 333,00 €
0,634 € 634,00 €
0,607 € 1.214,00 €
0,606 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
8P8C
Unshielded
Cat 6
Cable Mount
Straight
IDC
Clear
IP20
Application: 10G Base-T
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Large OD and Small OD Plugs

Stewart Connector / Cinch Connectivity Solutions Large OD and Small OD Plugs are designed to terminate directly to CAT6 and CAT6a cabling. These plugs are available in AWG24 through AWG26 large diameters and in AWG28 and AWG30 small diameters. The CAT6 plugs ensure proper cable-to-plug termination and use a wire manager for precise conductor placement. The new low-profile boot design accommodates smaller diameter cable with strain relief protection to maintain minimum bend requirements.