SS-37200-032

Stewart Connector
530-SS-37200-032
SS-37200-032

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug CAT5E 8P 8C Shielded .036-.042 Conductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,02 € 10,20 €
0,98 € 24,50 €
0,963 € 48,15 €
0,92 € 92,00 €
0,834 € 208,50 €
0,815 € 407,50 €
0,676 € 676,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 5e
Cable Mount
Straight
IDC
Clear
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Snap In
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.