SS-311515-26

Stewart Connector
530-SS-311515-26
SS-311515-26

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connector Kits
Modular
Plug (Male)
RJ45
1x1
Shielded
Cable Mount
Crimp
1.5 A
150 VAC
- 40 C
+ 85 C
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 15 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 392
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: SS-31150-002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99