SCLC-3DTP050

Stewart Connector
530-SCLC-3DTP050
SCLC-3DTP050

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Dplx OM3 Mltmode SC/LC 5M 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,93 € 1.093,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Indoor
SC Duplex
LC Duplex
Patch Cord
5 m
Bulk
Blue (Aqua)
Polyvinyl Chloride (PVC)
Brand: Stewart Connector
Cable Diameter: 3 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544700000
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.