SC-SPEE010M

Stewart Connector
530-SC-SPEE010M
SC-SPEE010M

Mfr.:

Description:
Ethernet Cables / Networking Cables Single Pair Ethernet Cable 1m

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,04 € 29,04 €
25,18 € 251,80 €
23,30 € 699,00 €
22,18 € 1.330,80 €
21,12 € 2.534,40 €
19,95 € 5.386,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Single Pair Ethernet (SPE)
Plug
2 Position
Plug
2 Position
Male / Male
1 m (3.281 ft)
Blue
26 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Pair Ethernet (SPE) Connector Systems

Stewart Connector / Cinch Connectivity Solutions Single Pair Ethernet (SPE) Connector Systems are compact, flexible, and ideal for making buildings smarter and greener. These cable assemblies and jacks comply with IEC 63171 and IEC 63171-1 standards and support 1000Base-T1, 100Base-T1, 10Base-T1L, and 10Base-T1S. The lightweight, space-saving SPE design reduces complexity and extends beyond traditional four-pair wiring systems. The cable assemblies offer long transmission distances and small cable diameters to simplify cabling structures in building automation environments. This also reduces the need for cable traces and diminishes possible fire loads. The LC simplex jacks with or without a light pipe are suitable for the delivery of Power over Data Lines (PoDL) or SPE Power over Ethernet (SPoE) up to Class 15. These jacks support up to 600MHz and high data rate applications. Stewart Cinch SPE Connector Systems feature a shielded design for improved electromagnetic compatibility (EMC) performance.