SC-3ABK003F

Stewart Connector
530-SC-3ABK003F
SC-3ABK003F

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Super Speed USB 3.0 Cable Type A Male / Type B Male 3ft

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
750
Expected 8/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
4,85 € 48,50 €
4,55 € 113,75 €
4,33 € 216,50 €
4,13 € 413,00 €
3,86 € 965,00 €
3,67 € 1.835,00 €
3,60 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
USB Type B
9 Position
Male / Male
28 AWG, 24 AWG
3 ft
Black
Bulk
Brand: Stewart Connector
Data Rate: 5 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 2.0/3.0/Lightning Cable Assemblies

Stewart Connector / Cinch USB 2.0, 3.0, 3.1, and 4.0 and Lightning Cable Assemblies are "hot-pluggable" connectors. The connection and disconnection of the cables can be done while the computer is running without fear of freezing the computer. These USB cables carry power as well as signals. The USB 2.0, 3.0, 3.1, and 4.0 and Lightning cable assemblies are fast, transferring up to 480Mbps for USB 2.0 and 640Mbps for 3.0 cables.