SC-2HH003F

Stewart Connector
530-SC-2HH003F
SC-2HH003F

Mfr.:

Description:
HDMI Cables HDMI 2.1 Male to HDMI 2.1 Male Cable 3ft

Lifecycle:
New At Mouser

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,43 € 11,43 €
10,13 € 101,30 €
9,74 € 243,50 €
9,36 € 468,00 €
8,83 € 883,00 €
7,60 € 2.128,00 €
7,32 € 4.099,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: HDMI Cables
RoHS:  
HDMI
29 Position
HDMI
29 Position
Male / Male
28 AWG
3 ft
Black
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: HDMI Cables
Series: SC
Factory Pack Quantity: 140
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

HDMI 2.1 Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies feature gold-plated connectors that provide high reliability, superior transmission, and durability. These cable assemblies are backward compatible with previous HDMI standards and support standard enhanced and high-definition video plus multi-channel audio on a single cable. Options include 30AWG and 28AWG sizes and cable lengths of 3ft, 6ft, and 10ft. Both end connectors are HDMI male. Stewart Connector / Cinch HDMI 2.1 Cable Assemblies are ideal for an extensive range of audio-visual technologies, including televisions, screens, and displays for the Internet of Things (IoT) applications.