SC-2CAK030M

Stewart Connector
530-SC-2CAK030M
SC-2CAK030M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 Cable Assembly Type C to Type A 3m

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,35 € 7,35 €
6,25 € 62,50 €
5,87 € 146,75 €
5,58 € 279,00 €
5,17 € 517,00 €
4,91 € 1.473,00 €
4,76 € 2.856,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
USB Cables
USB 2.0
USB Type C
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 26 AWG
3 m
Black
Brand: Stewart Connector
Data Rate: 480 Mb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Cable Assemblies

Stewart Connector / Cinch USB Type-C™ Cable Assemblies deliver USB 4.0, 3.2, 3.1, 3.0, and 2.0 performance with a variety of connector ends. The assemblies are offered in 1m and 2m lengths and feature a PVC cable jacket. These backward-compatible cable assemblies are fully shielded and designed to simplify the number of ports required to provide data and power over one cable assembly. Stewart Connector / Cinch USB Type-C Cable Assemblies include a nickel-plated shell, an overmolded design to increase strain relief, and plug-and-play capability that allows for hot-pluggable insertion and ejection.