S-RJFTV6A19021Q

Stewart Connector
530-S-RJFTV6A19021Q
S-RJFTV6A19021Q

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IP68 Bulk Head Receptacle CAT6a Size 19 Shell Square Flange Aluminum Shell Black Zinc Nickel Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,67 € 1.073,40 €
51,88 € 3.112,80 €
49,03 € 4.903,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
RJ45
8P8C
Shielded
Cat 6a
Panel Mount
Straight
Crimp
IP68
- 40 C
+ 85 C
RJFTV
Brand: Stewart Connector
Coding: A Coded
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 20
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99