S-RJFTV6A1707BS1N

Stewart Connector
530-SRJFTV6A1707BS1N
S-RJFTV6A1707BS1N

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IP68 Bulk Head Receptacle CAT6a Size 17 Shell Jamnut Aluminum Shell Nickel Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,72 € 1.274,40 €
61,59 € 3.695,40 €
58,19 € 5.819,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
RJ45
8P8C
Shielded
Cat 6a
Panel Mount
Straight
Crimp
IP68
- 40 C
+ 85 C
RJFTV
Brand: Stewart Connector
Coding: A Coded
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 20
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.