S-RJFTV6A1706MQ15

Stewart Connector
530-SRJFTV6A1706MQ15
S-RJFTV6A1706MQ15

Mfr.:

Description:
Ethernet Cables / Networking Cables IP68 Cable Assembly RJ45 Plug IP68 to RJ45 Plug Size 17 Shell Metal Seal Black Zinc Nickel Plating 1.5 m

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,04 € 2.020,80 €
97,67 € 5.860,20 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
15 m (49.213 ft)
Black
26 AWG
IP68
Brand: Stewart Connector
Locking Mechanism: Bayonet
Product Type: Ethernet Cables / Networking Cables
Series: RJFTV
Shielding: Shielded
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.