S-RJFTV6A1706MN05

Stewart Connector
530-SRJFTV6A1706MN05
S-RJFTV6A1706MN05

Mfr.:

Description:
Ethernet Cables / Networking Cables IP68 Cable Assembly RJ45 Plug IP68 to RJ45 Plug Size 17 Shell Metal Seal Nickel Plating 0.5 m

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,58 € 1.591,60 €
76,93 € 4.615,80 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
500 mm (19.685 in)
Black
26 AWG
IP68
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Locking Mechanism: Bayonet
Product Type: Ethernet Cables / Networking Cables
Series: RJFTV
Shielding: Shielded
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
ECCN:
EAR99