PC-BCK010F

Stewart Connector
530-PC-BCK010F
PC-BCK010F

Mfr.:

Description:
AC Power Leads Power Supply Cord IEC-60320-C20 to IEC-60320-C13 10ft 14 AWG Black

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,90 € 15,90 €
13,52 € 135,20 €
11,66 € 466,40 €
11,33 € 1.359,60 €
10,68 € 2.990,40 €
10,27 € 5.340,40 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C13
IEC-320-C20
14 AWG
10 ft
15 A
250 VAC
Unshielded
Black
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Factory Pack Quantity: 40
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS