PC-ASLK020M

Stewart Connector
530-PC-ASLK020M
PC-ASLK020M

Mfr.:

Description:
AC Power Leads Power Supply Cord NEMA 5-15P to Blunt End 2m 18 AWG Black

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
200
Expected 4/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
4,52 € 45,20 €
4,28 € 85,60 €
4,11 € 205,50 €
3,85 € 385,00 €
3,75 € 750,00 €
3,63 € 1.815,00 €
3,58 € 3.580,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
Wire
NEMA 5-15P
18 AWG
1 m
10 A
125 VAC
Unshielded
Black
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS