MFMF-3ATP050

Stewart Connector
530-MFMF-3ATP050
MFMF-3ATP050

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Female OM3 50/125 5M
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
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,30 € 2.515,00 €
49,73 € 4.973,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Cable Assemblies
RoHS:  
MPO
MPO
MPO
5 m
12 Fiber
Polyvinyl Chloride (PVC)
Brand: Stewart Connector
Data Transmission Rate: 40 Gb/s
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Fiber Optic
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
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPO Fiber Optic Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions MPO Cables are high-density fiber optic cable assemblies. This high-density female-to-female solution utilizes a push-pull design for easy mating and removal. Cable ratings of 40Gbps are achieved through the use of a 12 strand fiber composition. Stewart/Cinch MPO Fiber Optic Cable Assemblies are suitable for use in QSFP transceivers, server farms, data centers, and other IoT applications.