LCLC-6DTP050

Stewart Connector
530-LCLC-6DTP050
LCLC-6DTP050

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Dplx OM1 Multimode LC/LC 5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,42 € 15,42 €
13,11 € 131,10 €
12,29 € 307,25 €
11,70 € 585,00 €
11,14 € 1.114,00 €
11,11 € 3.333,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Indoor
LC Duplex
LC Duplex
Patch Cord
5 m
Bulk
Orange
Polyvinyl Chloride (PVC)
Brand: Stewart Connector
Cable Diameter: 3 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Unit Weight: 82,066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99