CA77-007M0-2

Stewart Connector
530-CA77-007M0-2
CA77-007M0-2

Mfr.:

Description:
Ethernet Cables / Networking Cables 7m ARJ45 to ARJ45 CAT 7/7a Cable Assembly

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,42 € 584,20 €
56,18 € 1.123,60 €
54,30 € 2.715,00 €
48,20 € 4.820,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Cat 7, Cat 7a
ARJ45
8 Position
ARJ45
8 Position
Male / Male
7 m (22.97 ft)
Gray
60 V
Brand: Stewart Connector
Description/Function: Patch Cord Assembly
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: CA77
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: ARJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.