BM-P1SK007F

Stewart Connector
530-BM-P1SK007F
BM-P1SK007F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6a Plenum patch cord, 7FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,92 € 775,20 €
12,67 € 1.520,40 €
12,44 € 3.732,00 €
12,21 € 6.593,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
2.134 m (7 ft)
Black
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat6 & Cat6a Plenum Patch Cords

Stewart Connector / Cinch Connectivity Solutions Cat6 and Cat6a Plenum Patch Cords are ideal for Ethernet network connections that require patch cords to run through plenum spaces above dropped ceilings or under raised floors. The plenum jacketing is coated with flame-retardant material. These patch cords are also constructed using special plastics that resist sweltering and the spreading of toxic fumes in the case of a fire. For these reasons, Stewart/Cinch plenum-rated patch cords should be used in plenum spaces. The cords have standard RJ45 plugs on each end, equipped with snagless boots to protect the RJ45 clip during pulls through tight locations. Bel Plenum patch cords are available in both Cat6 and Cat6a performance levels.