BM-MARM010M

Stewart Connector
530-BM-MARM010M
BM-MARM010M

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 1M

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,55 € 38,55 €
31,85 € 318,50 €
30,32 € 909,60 €
28,87 € 1.732,20 €
27,75 € 2.913,75 €
27,07 € 6.902,85 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
1 m (3.281 ft)
Blue
X Coded
IP67
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: M12 X-Code
Shielding: Shielded
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 X-Code Cable Assemblies

Stewart Connector / Cinch M12 X-Code Cable Assemblies provide reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT. These shielded cable assemblies are rated IP67 and offer Cat6a performance. The cable assemblies feature a TPE cable jacket to add to their robust nature. Multiple cable lengths are available and range from 3ft to 30ft. Stewart Connector / Cinch M12 X-Code Cable Assemblies are designed for factories and industrial environments.