BM-MAMM010M

Stewart Connector
530-BM-MAMM010M
BM-MAMM010M

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-Code Male Plug to M12 X-Code Male Plug Cat6a Cable Assembly TPE Jacket 1M

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
91
Expected 7/21/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,06 € 53,06 €
46,56 € 465,60 €
41,75 € 1.252,50 €
39,77 € 2.386,20 €
38,42 € 4.034,10 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
M12
8 Position
M12
8 Position
Male / Male
1 m (3.281 ft)
Blue
X Coded
IP67
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: M12 X-Code
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 X-Code Cable Assemblies

Stewart Connector / Cinch M12 X-Code Cable Assemblies provide reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT. These shielded cable assemblies are rated IP67 and offer Cat6a performance. The cable assemblies feature a TPE cable jacket to add to their robust nature. Multiple cable lengths are available and range from 3ft to 30ft. Stewart Connector / Cinch M12 X-Code Cable Assemblies are designed for factories and industrial environments.