BM-6UG007F

Stewart Connector
530-BM-6UG007F
BM-6UG007F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Cmpnnt Cmplnt Patch Cord 7FT Grey

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
8,58 € 85,80 €
8,06 € 201,50 €
7,31 € 365,50 €
7,12 € 712,00 €
6,74 € 1.685,00 €
6,52 € 3.260,00 €
6,29 € 6.290,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
2.134 m (7 ft)
Gray
24 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Unshielded
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 113,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.