BM-6UG001F

Stewart Connector
530-BM-6UG001F
BM-6UG001F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Cmpnnt Cmplnt Patch Cord 1FT Grey

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,51 € 45,10 €
3,73 € 186,50 €
3,30 € 330,00 €
3,29 € 822,50 €
3,28 € 1.574,40 €
3,23 € 3.617,60 €
3,20 € 8.192,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
304.8 mm (12 in)
Gray
24 AWG
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Unshielded
Factory Pack Quantity: 160
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 28,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99