BM-6UE003F

Stewart Connector
530-BM-6UE003F
BM-6UE003F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Cmpnnt Cmplnt Patch Cord 3FT Blue

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
7,71 € 77,10 €
6,84 € 171,00 €
5,97 € 298,50 €
5,96 € 476,80 €
5,67 € 1.360,80 €
5,50 € 3.080,00 €
5,18 € 5.387,20 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
914.4 mm (36 in)
Blue
24 AWG
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Unshielded
Factory Pack Quantity: 80
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99