BM-6ASG005F

Stewart Connector
530-BM-6ASG005F
BM-6ASG005F

Mfr.:

Description:
Ethernet Cables / Networking Cables CABLE MOD 8P8C Plug 5 Foot

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
127
Expected 6/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,39 € 14,39 €
12,69 € 126,90 €
11,89 € 297,25 €
11,18 € 670,80 €
10,41 € 1.249,20 €
10,31 € 3.093,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
1.524 m (5 ft)
Gray
26 AWG
Bulk
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM-6A
Shielding: Shielded
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 100,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT6a 26AWG Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT6a 26AWG Patch Cables are fully shielded and 100% transmission tested for performance. These cables feature 50µ" gold-plated plug contacts for better conductivity and data assurance. The cables include an integral strain boot with anti-snag tab protection. The series is available in varying lengths from 1ft to 25ft. Stewart Connector / Cinch Connectivity Solutions CAT6a 26AWG Patch Cables are compatible with power-over-Ethernet (PoE) applications.