BM-5UE010F

Stewart Connector
530-BM-5UE010F
BM-5UE010F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat5e Cmpnt Complnt Patch Cord 10FT Blue

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,72 € 9,72 €
8,88 € 88,80 €
8,53 € 213,25 €
7,34 € 293,60 €
7,04 € 1.971,20 €
6,73 € 3.499,60 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Plug
8 Position
Plug
8 Position
Male / Male
3.048 m (10 ft)
Blue
24 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 142,539 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.