BM-5UE003F

Stewart Connector
530-BM-5UE003F
BM-5UE003F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat5e Cmpnt Complnt Patch Cord 3FT Blue

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,97 € 5,97 €
5,52 € 55,20 €
4,97 € 124,25 €
4,96 € 248,00 €
4,55 € 364,00 €
4,50 € 2.520,00 €
4,29 € 4.461,60 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Plug
8 Position
Plug
8 Position
Male / Male
914.4 mm (36 in)
Blue
24 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Unshielded
Factory Pack Quantity: 80
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.