BM-5UE001F

Stewart Connector
530-BM-5UE001F
BM-5UE001F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat5e Cmpnt Complnt Patch Cord 1FT Blue

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
320
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
5,25 € 52,50 €
4,93 € 123,25 €
4,63 € 231,50 €
4,33 € 433,00 €
4,01 € 1.002,50 €
3,81 € 1.828,80 €
3,66 € 4.099,20 €
3,58 € 9.164,80 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Plug
8 Position
Plug
8 Position
Male / Male
304.8 mm (12 in)
Blue
24 AWG
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Unshielded
Factory Pack Quantity: 160
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 28,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99