BM-1ST015F-01

Stewart Connector
530-BM-1ST015F-01
BM-1ST015F-01

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT6A IP20 Patch Cord Teal 15FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,61 € 44,61 €
38,38 € 383,80 €
36,89 € 1.106,70 €
35,64 € 2.138,40 €
34,31 € 3.602,55 €
33,46 € 8.532,30 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Plug
8 Position
Plug
8 Position
Male / Male
IP20
Brand: Stewart Connector
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Shielded
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM Cat5E & Cat6 Ethernet Cables

Bel BM Cat5E & Cat6 Ethernet Cables have a slimline strain relief design. These cables support voice communications and transmission of 1G, 2.5G, and 5G data speeds. The BM cables are compliant with TIA568.2-D standards. These cables are available in both blue and gray. Bel BM Cat5E & Cat6 Ethernet Cables support Power over Ethernet (PoE) applications.