BM-1ST005F-01

Stewart Connector
530-BM-1ST005F-01
BM-1ST005F-01

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT6A IP20 Patch Cord Teal 5FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,32 € 364,80 €
23,15 € 694,50 €
21,31 € 1.278,60 €
20,62 € 2.165,10 €
19,87 € 5.066,85 €
19,72 € 10.057,20 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Plug
8 Position
Plug
8 Position
Male / Male
IP20
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Shielded
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99

BM Cat5E & Cat6 Ethernet Cables

Bel BM Cat5E & Cat6 Ethernet Cables have a slimline strain relief design. These cables support voice communications and transmission of 1G, 2.5G, and 5G data speeds. The BM cables are compliant with TIA568.2-D standards. These cables are available in both blue and gray. Bel BM Cat5E & Cat6 Ethernet Cables support Power over Ethernet (PoE) applications.