BM-1RSPK003F

Stewart Connector
530-BM1RSPK003F
BM-1RSPK003F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6a RJ45 Male to Tool-less Cable Splicer 3FT

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,06 € 19,06 €
15,74 € 125,92 €
14,98 € 359,52 €
14,70 € 823,20 €
13,78 € 1.433,12 €
12,94 € 3.312,64 €
12,58 € 6.340,32 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
8 Position
Cable Splicer
Male / Female
914.4 mm (36 in)
Black
26 AWG
Brand: Stewart Connector
Description/Function: Ethernet Patch Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 8
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WAP Extension Cables

Stewart Connector / Cinch Connectivity Solutions Wireless Access Point (WAP) Extension Cables are available in 1', 3', and 5' cable lengths. The cables feature 50μ" gold plating on plug contacts with a CAT6a RJ45 connector end. The Stewart/Cinch WAP Extension Cables are 100% transmission tested for performance and include a tool-less splicer. The WAP extension cables provide a 26AWG stranded copper twisted pair cable construction. The extension cables are RoHS compliant and ideal for eMobility, front-end, industrial, and medical applications.