BC-R6UK004F

Stewart Connector
530-BC-R6UK004F
BC-R6UK004F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 U/UTP 28 AWG Black

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 7/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,80 € 48,00 €
4,54 € 113,50 €
4,38 € 219,00 €
4,17 € 417,00 €
3,70 € 925,00 €
3,56 € 1.602,00 €
2,99 € 2.691,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
1.219 m (4 ft)
Black
28 AWG
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BC-R6
Factory Pack Quantity: 450
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99