BC-M8MA4RBMA4R010M

Stewart Connector
530-BCM8MA4RMA4R010M
BC-M8MA4RBMA4R010M

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 Male Right Angle to Male Right Angle Cable Assembly 1.0M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 12,13 €
10,31 € 103,10 €
9,67 € 241,75 €
9,20 € 460,00 €
8,35 € 835,00 €
8,34 € 1.668,00 €
8,31 € 4.986,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
4 Position
M8
4 Pin
Male / Male
A Coded
1 m (3.281 ft)
IP67
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M8 A-Code Sensor Cable Assemblies

Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies feature IP68-rated water-resistant sensor cables, ideal for miniature sensors and other limited space applications. The sensor cable assemblies offer A-coding (or keying) within the M8 series, which prevents mismatching with other M8 coding options. These four-position cable assemblies offer 0.5m to 3m lengths. Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies are RoHS compliant and provide reliable function in harsh environments.