BC-M8MA4RBMA4R005M

Stewart Connector
530-BCM8MA4RMA4R005M
BC-M8MA4RBMA4R005M

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 Male Right Angle to Male Right Angle Cable Assembly 0.5M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 1.544,00 €
7,22 € 4.332,00 €
6,42 € 6.420,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
4 Position
M8
4 Pin
Male / Male
A Coded
0.5 m
IP67
Brand: Stewart Connector
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8 A-Code Sensor Cable Assemblies

Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies feature IP68-rated water-resistant sensor cables, ideal for miniature sensors and other limited space applications. The sensor cable assemblies offer A-coding (or keying) within the M8 series, which prevents mismatching with other M8 coding options. These four-position cable assemblies offer 0.5m to 3m lengths. Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies are RoHS compliant and provide reliable function in harsh environments.