BC-M8FA4AP01020M

Stewart Connector
530-BC-M8FA4AP01020M
BC-M8FA4AP01020M

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 A-Code Cable Assembly M8 A-Code Female to Pigtail 2m IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 585,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Sensor Cables / Actuator Cables
M5
4 Position
Pigtail
Female
A Coded
2 m (6.562 ft)
3 A
50 VAC, 60 VDC
24 AWG
Black
IP68
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M8 A-Code Sensor Cable Assemblies

Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies feature IP68-rated water-resistant sensor cables, ideal for miniature sensors and other limited space applications. The sensor cable assemblies offer A-coding (or keying) within the M8 series, which prevents mismatching with other M8 coding options. These four-position cable assemblies offer 0.5m to 3m lengths. Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies are RoHS compliant and provide reliable function in harsh environments.