BC-M12MD4RBP01020M

Stewart Connector
530-BCM12MDRBP01020M
BC-M12MD4RBP01020M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 980,00 €
9,15 € 2.287,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
Pigtail
Male
2 m (6.562 ft)
D Coded
IP67
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 D-Code Connectors & Cable Assemblies

Stewart Connector / Cinch M12 D-Code Connectors and Cable Assemblies are useful for replacements, upgrades, and installations for a standard connector type used in industrial automation, automobile manufacturing, and factory automation machines. Stewart Connector / Cinch M12 D-Code Connectors have four pins and comply with Profinet, EtherCAT, and Ethernet/IP protocols. The entire product line of connectors and cable assemblies is IP67 and IP68-rated when installed, making them reliable in an industrial environment.