BC-HC003F

Stewart Connector
530-BC-HC003F
BC-HC003F

Mfr.:

Description:
USB Cables / IEEE 1394 Cables HDMI Male to USB Type-C, 3FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,21 € 3.393,60 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Cable Assembly
USB Type C
12 Position
HDMI
12 Position
Male
34 AWG, 32 AWG, 26 AWG
915 mm
Black
300 VDC
Brand: Stewart Connector
Insulation Resistance: 10 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 160
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Adapter Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions USB Type-C Adapter Cable Assemblies offer 3ft to 10ft lengths, support USB 3.1 communications, and include HDMI, DisplayPort, and VGA options. HDMI and DisplayPort options support output resolutions up to 4K x 2K at 60Hz, while the VGA option supports output resolutions up to 1920 x 1200 at 60Hz. These assemblies enable connections to a USB Type-C-equipped computer or smartphone directly to an HD monitor, TV, or projector with several input options. Stewart/Cinch USB Type-C Adapter Cable Assemblies are for use with USB-C connected devices that support DP Alt Mode or Thunderbolt­™3 connectors.