BC-DD006F

Stewart Connector
530-BC-DD006F
BC-DD006F

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DisplayPort Cable w/Latches 28AWG 6ft

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
9,14 € 91,40 €
8,64 € 216,00 €
8,59 € 429,50 €
8,21 € 656,80 €
8,07 € 4.519,20 €
7,80 € 8.112,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Video Input Cable
DisplayPort
DisplayPort
20 Conductor
6 ft
28 AWG
Black
BC-DD
Brand: Stewart Connector
Gender: Male
Product Type: AV Cables
Factory Pack Quantity: 80
Subcategory: Cable Assemblies
Unit Weight: 151,749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DisplayPort Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions DisplayPort Cable Assemblies feature gold-plated connectors that decrease the possibility of corrosion and improve signal transmissions. These cable assemblies include a transparent dust cover and PE inside molding. The connectors are designed with gold flash shell plating. Stewart/Cinch DisplayPort Cable Assemblies function with 10MΩ minimum insulation resistance and undergo 100% open, short, and continuity wire tests.