BC-A3MM006F

Stewart Connector
530-BC-A3MM006F
BC-A3MM006F

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3.5mm Stereo Male to Male 6ft

In Stock: 1.122

Stock:
1.122 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,32 € 23,20 €
2,18 € 54,50 €
2,07 € 103,50 €
1,97 € 197,00 €
1,81 € 452,50 €
1,72 € 860,00 €
1,64 € 1.574,40 €
1,63 € 4.172,80 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
3.5 mm Stereo Plug
3.5 mm Stereo Plug
3 Conductor
6 ft
28 AWG
Black
Brand: Stewart Connector
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 320
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.5mm Audio Cables

Stewart Connector / Cinch Connectivity Solutions 3.5mm Audio Cables are compatible with smartphones, tablets, laptops, TVs, and other audio devices that are equipped with 3.5mm connectors. These audio cables offer male and female options, including 3ft and 6ft male to male, 6ft male to female, and 6ft male to a lead-free tinned end. Stewart/Cinch 3.5mm Audio Cables are assembled with RoHS-compliant materials.