BC-A3ML006F

Stewart Connector
530-BC-A3ML006F
BC-A3ML006F

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
500
Expected 7/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
4,47 € 44,70 €
4,20 € 105,00 €
3,99 € 199,50 €
3,80 € 380,00 €
3,57 € 892,50 €
3,39 € 1.695,00 €
3,34 € 3.340,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
3.5 mm Stereo Plug
3.5 mm Stereo Plug
2 Conductor
6 ft
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Gender: Male
Product Type: AV Cables
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99