BC-88RS007F

Stewart Connector
530-BC-88RS007F
BC-88RS007F

Mfr.:

Description:
Ethernet Cables / Networking Cables 8P8C RJ45 7FT Rvrs cbl assembly

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,63 € 26,30 €
2,47 € 61,75 €
2,35 € 117,50 €
2,18 € 218,00 €
2,06 € 618,00 €
1,96 € 1.176,00 €
1,82 € 1.911,00 €
1,73 € 4.411,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
2.134 m (7 ft)
Silver
28 AWG
300 V
Brand: Stewart Connector
Description/Function: Reverse
Product Type: Ethernet Cables / Networking Cables
Series: BC-88
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 57,316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-88 RJ45 Patchcord Cables

Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables are individually-bagged cable assemblies with 8 positions and 8 contact modular plugs. These modular plugs come in reverse (BC-88RSxF) and straight (BC-88SSxF) configurations. The BC-88 cables employ the 28AWG flat telephone wire construction with silver/grey insulation. These Stewart/Cinch cables provide 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.