BC-5UW003F

Stewart Connector
530-BC-5UW003F
BC-5UW003F

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD WHITE W/BOOT 3FT

In Stock: 644

Stock:
644 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
2,15 € 21,50 €
1,95 € 48,75 €
1,93 € 96,50 €
1,72 € 172,00 €
1,66 € 415,00 €
1,61 € 579,60 €
1,35 € 1.458,00 €
1,34 € 3.376,80 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
914.4 mm (36 in)
White
24 AWG
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BC-5U
Shielding: Unshielded
Factory Pack Quantity: 360
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.