BC-5UE020M

Stewart Connector
530-BC-5UE020M
BC-5UE020M

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD BLUE W/BOOT 2M

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
390
Expected 8/7/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,42 € 34,20 €
3,27 € 81,75 €
3,17 € 158,50 €
3,00 € 300,00 €
2,98 € 596,00 €
2,89 € 1.734,00 €
2,82 € 2.820,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Blue
24 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BC-5U
Shielding: Unshielded
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.