BC-1UG006F

Stewart Connector
530-BC-1UG006F
BC-1UG006F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6A UTP Gray Color 6 ft.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 511,50 €
3,24 € 972,00 €
3,09 € 1.854,00 €
3,03 € 3.181,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
8 Position
8 Position
Male / Male
1.829 m (6 ft)
Gray
24 AWG
Bulk
Brand: Stewart Connector
Product Type: Ethernet Cables / Networking Cables
Series: BC-1U
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat 6a UTP & STP Patch Cords

Stewart Connector / Cinch Connectivity Solutions CAT6A UTP Patch Cables are UTP-coated RJ45 Ethernet cables capable of up to 10Gb speeds. The UTP jackets come in gray and blue and are available in lengths ranging from 3ft to 25ft. Shielded and unshielded options are available. Stewart/Cinch CAT6A UTP Patch Cables feature four 24AWG twisted pairs terminated with industry-standard gold-plated RJ45 connectors.