BC-1UG001F

Stewart Connector
530-BC-1UG001F
BC-1UG001F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6A UTP Gray Color 1 ft.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 952,00 €
2,32 € 2.784,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
8 Position
8 Position
Male / Male
304.8 mm (12 in)
Gray
24 AWG
Bulk
Brand: Stewart Connector
Product Type: Ethernet Cables / Networking Cables
Series: BC-1U
Shielding: Unshielded
Factory Pack Quantity: 400
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99

Cat 6a UTP & STP Patch Cords

Stewart Connector / Cinch Connectivity Solutions CAT6A UTP Patch Cables are UTP-coated RJ45 Ethernet cables capable of up to 10Gb speeds. The UTP jackets come in gray and blue and are available in lengths ranging from 3ft to 25ft. Shielded and unshielded options are available. Stewart/Cinch CAT6A UTP Patch Cables feature four 24AWG twisted pairs terminated with industry-standard gold-plated RJ45 connectors.