BC-1UE006F

Stewart Connector
530-BC-1UE006F
BC-1UE006F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6A UTP Blue Color 6 ft.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
4,14 € 41,40 €
3,88 € 97,00 €
3,69 € 184,50 €
3,41 € 341,00 €
3,24 € 972,00 €
3,09 € 1.854,00 €
3,03 € 3.181,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
8 Position
8 Position
Male / Male
1.829 m (6 ft)
Blue
24 AWG
Bulk
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: BC-1U
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99