BC-1UE002F

Stewart Connector
530-BC-1UE002F
BC-1UE002F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6A UTP Blue Color 2 ft.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
3,41 € 34,10 €
3,19 € 79,75 €
3,04 € 152,00 €
2,90 € 290,00 €
2,68 € 804,00 €
2,55 € 1.530,00 €
2,45 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
8 Position
8 Position
Male / Male
609.6 mm (24 in)
Blue
24 AWG
Bulk
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: BC-1U
Shielding: Unshielded
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Cat 6a UTP & STP Patch Cords

Stewart Connector / Cinch Connectivity Solutions CAT6A UTP Patch Cables are UTP-coated RJ45 Ethernet cables capable of up to 10Gb speeds. The UTP jackets come in gray and blue and are available in lengths ranging from 3ft to 25ft. Shielded and unshielded options are available. Stewart/Cinch CAT6A UTP Patch Cables feature four 24AWG twisted pairs terminated with industry-standard gold-plated RJ45 connectors.