940-SP-3066R

Stewart Connector
530-940-SP-3066R
940-SP-3066R

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug Standard 6P 6C Unshielded .032-.038 Conductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.228

Stock:
7.228 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,283 € 2,83 €
0,257 € 6,43 €
0,246 € 24,60 €
0,22 € 55,00 €
0,213 € 213,00 €
0,212 € 2.544,00 €
0,206 € 4.944,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ11, RJ12, RJ14
6P6C
Unshielded
Cat 3
Cable Mount
Straight
IDC
Clear
User Selectable
Application: 10 Base-T
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 6000
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: SS-30600-040
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Plugs

Stewart Connector / Cinch Modular Plugs feature shielded and unshielded Cat 6a plugs with wire management systems to provide the reliable patch cord assemblies required in 10GBase-T applications. The modular plugs with slimline boots and latch protection are designed for high-density Gigabit Ethernet devices. Stewart Connector / Cinch also offers numerous modular plugs with keying for use in proprietary communications systems where plug-to-jack mating needs to be controlled. Stewart Connector / Bel Modular Plugs are designed to exceed appropriate TIA-568 and IEC 60603-7 mechanical and electrical performance specifications.