937-SP-360808-A161

Stewart Connector
530-937SP360808A161
937-SP-360808-A161

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug Standard 8P 8C Shielded .032-.038 Conductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,22 € 12,20 €
1,08 € 27,00 €
1,04 € 104,00 €
0,963 € 240,75 €
0,912 € 456,00 €
0,835 € 835,00 €
0,794 € 1.588,00 €
0,783 € 3.915,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
8P8C
Shielded
Cat 5e
Cable Mount
Straight
IDC
Clear
User Selectable
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99