937-SP-3088-2PC-A192

Stewart Connector
530-937SP30882PCA192
937-SP-3088-2PC-A192

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug Standard 8P 8C Unshielded .032-.038 Conductors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Unshielded
Cable Mount
Straight
IDC
Clear
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Snap In
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 2000
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: SS-30800-007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.