67U3BD-006-K

Stewart Connector
530-67U3BD-006-K
67U3BD-006-K

Mfr.:

Description:
USB Cables / IEEE 1394 Cables IP67 USB 3.0 Type A Female to Free End 6FT

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,69 € 11,69 €
9,93 € 99,30 €
9,31 € 232,75 €
8,87 € 443,50 €
8,20 € 820,00 €
7,81 € 2.343,00 €
7,43 € 4.458,00 €
7,33 € 7.696,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
No Connector
Female
30 AWG, 26 AWG
6 ft
Black
IP67
Brand: Stewart Connector
Current Rating: 1.5 A
Data Rate: 5 Gb/s
Insulation Resistance: 100 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

IP67 USB Type-A Cable Assemblies

Stewart Connector / Cinch IP67 USB Type-A Cable Assemblies feature cable lengths from 2ft to 6ft and are available with both USB 2.0 and USB 3.0 speeds. These USB Type-A cable assemblies have IP67-rated ends equipped with threaded receptacles to ensure quick and correct mating connections. In addition to the overmolded design that increases strain relief, the female IP67 connector configurations are designed with a cap to protect the connector when unmated. Stewart Connector / Cinch IP67 USB Type-A Cable Assemblies are ideal for harsh environments, such as industrial automation, medical devices, and military applications.